Subtotal (1 unit)*
$80.87
(exc. GST)
$88.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.87 |
*price indicative
- RS Stock No.:
- 734-071
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buffer | |
| Protection Shape | Square | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 400mm | |
| Colour | Black | |
| Height | 72mm | |
| Width | 80mm | |
| Opening Size | 400 x 80 x 72 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buffer | ||
Protection Shape Square | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 400mm | ||
Colour Black | ||
Height 72mm | ||
Width 80mm | ||
Opening Size 400 x 80 x 72 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer 400 x 80 x 72 mm
The RS PRO Rectangular Buffer is designed to provide robust protection in various industrial settings. Made from Durable natural rubber and styrene butadiene rubber, this buffer is Ideal for absorbing impact and reducing damage to equipment and structures. Its rectangular shape and substantial size make it suitable for heavy-duty applications.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced resilience.
Impact Absorption: Effectively absorbs shocks to protect equipment and structures.
Rectangular Shape: Offers a stable and secure fit in various installations.
Large Size: 400 x 80 x 72 mm dimensions provide extensive coverage and protection.
Versatile Use: Suitable for a wide range of industrial applications.
Impact Absorption: Effectively absorbs shocks to protect equipment and structures.
Rectangular Shape: Offers a stable and secure fit in various installations.
Large Size: 400 x 80 x 72 mm dimensions provide extensive coverage and protection.
Versatile Use: Suitable for a wide range of industrial applications.
Applications
Warehousing and logistics
Manufacturing facilities
Loading docks
Heavy machinery protection
Manufacturing facilities
Loading docks
Heavy machinery protection
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Buffer 250 mm x 80 mm
- RS PRO Black, Yellow Impact Protector 10 mm x 80 mm
- RS PRO Black, Yellow Shape Memory Protective Post 810 mm x 80 mm 80 mm
- RS PRO Black Base To Embed 210 mm x 80 mm 170 mm
- RS PRO Black Buffer 300 mm x 50 mm
- RS PRO Black Buffer 148 mm x 50 mm
- RS PRO Black Buffer 405 mm x 50 mm
- RS PRO Black Buffer 360 mm x 110 mm
