Subtotal (1 unit)*
$49.28
(exc. GST)
$54.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.28 |
*price indicative
- RS Stock No.:
- 734-085
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Buffer | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 250mm | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Opening Size | 250 x 50 x 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Buffer | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 250mm | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Opening Size 250 x 50 x 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber and Styrene Butadiene Rubber
This RS PRO rectangular buffer is designed to provide effective impact protection in various industrial settings. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resistance to wear and tear, ensuring long-lasting performance. Ideal for use in environments where equipment or surfaces need protection from damage.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Shape: Rectangular design for optimal impact absorption.
Size: Measures 250 x 50 x 50 mm, suitable for a range of applications.
Colour: Black finish for a professional appearance.
Shape: Rectangular design for optimal impact absorption.
Size: Measures 250 x 50 x 50 mm, suitable for a range of applications.
Colour: Black finish for a professional appearance.
Applications
Warehouses
Manufacturing facilities
Loading docks
Manufacturing facilities
Loading docks
Additional Information
Complies with relevant safety standards for industrial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
