Subtotal (1 unit)*
$62.39
(exc. GST)
$68.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.39 |
*price indicative
- RS Stock No.:
- 734-069
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Buffer | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 405mm | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Opening Size | 405 x 50 x 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Buffer | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 405mm | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Opening Size 405 x 50 x 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber, 405 x 50 x 50 mm
This RS PRO rectangular buffer is designed to provide reliable impact protection in industrial environments. Constructed from Durable natural rubber and styrene butadiene rubber, it is Ideal for absorbing shock and reducing wear on machinery and equipment. The buffer's rectangular shape and dimensions make it suitable for a variety of applications where space and protection are critical.
Features and Benefits
Durable Material: Made from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Impact Protection: Effectively absorbs shock to protect machinery and equipment from damage.
Rectangular Shape: Provides a versatile fit for various industrial applications.
Compact Size: 405 x 50 x 50 mm dimensions allow for easy installation in tight spaces.
Weather Resistant: Suitable for use in a range of environmental conditions.
Impact Protection: Effectively absorbs shock to protect machinery and equipment from damage.
Rectangular Shape: Provides a versatile fit for various industrial applications.
Compact Size: 405 x 50 x 50 mm dimensions allow for easy installation in tight spaces.
Weather Resistant: Suitable for use in a range of environmental conditions.
Applications
Manufacturing facilities
Warehouses
Loading docks
Material handling equipment
Warehouses
Loading docks
Material handling equipment
Additional Information
Meets industry standards for impact protection and durability. Suitable for both indoor and outdoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
