Subtotal (1 unit)*
$75.63
(exc. GST)
$83.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.63 |
*price indicative
- RS Stock No.:
- 734-087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Buffer | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 250mm | |
| Colour | Black | |
| Height | 90mm | |
| Width | 80mm | |
| Opening Size | 250 x 80 x 90 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Buffer | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 250mm | ||
Colour Black | ||
Height 90mm | ||
Width 80mm | ||
Opening Size 250 x 80 x 90 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber and Styrene Butadiene Rubber
This RS PRO rectangular buffer is designed to provide effective protection and shock absorption in various industrial applications. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for environments where impact resistance is crucial.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Shape: Rectangular design ensures optimal surface coverage and protection.
Size: Dimensions of 250 x 80 x 90 mm provide a Compact yet effective buffer solution.
Impact Resistance: Offers excellent shock absorption to protect equipment and surfaces.
Versatility: Suitable for a wide range of industrial applications.
Shape: Rectangular design ensures optimal surface coverage and protection.
Size: Dimensions of 250 x 80 x 90 mm provide a Compact yet effective buffer solution.
Impact Resistance: Offers excellent shock absorption to protect equipment and surfaces.
Versatility: Suitable for a wide range of industrial applications.
Applications
Warehousing and logistics
Manufacturing facilities
Loading docks
Material handling equipment
Manufacturing facilities
Loading docks
Material handling equipment
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
