Infineon FZ600R17KE4HOSA1 IGBT Module, 600 A 1.7 kV
- RS Stock No.:
- 244-5882
- Mfr. Part No.:
- FZ600R17KE4HOSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$2,286.24
(exc. GST)
$2,514.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $228.624 | $2,286.24 | - |
| 20 - 20 | $224.05 | $2,240.50 | 2% |
| 30 + | $219.568 | $2,195.68 | 3% |
*price indicative
- RS Stock No.:
- 244-5882
- Mfr. Part No.:
- FZ600R17KE4HOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 3350W | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ULapproved(E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 3350W | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ULapproved(E83335) | ||
Automotive Standard No | ||
Infineon IGBT Module, 1700V Max Collector Emitter Voltage, 600A Max Continuous Collector Current - FZ600R17KE4HOSA1
This IGBT module is a high-power semiconductor device designed to switch and control large currents and voltages in demanding industrial environments. It operates across a wide temperature range and is suitable for applications requiring robust power handling and controlled gate-drive characteristics.
Features and Benefits:
• 1700V blocking voltage provides high-voltage capability for harsh systems
• 600A continuous collector current supports heavy-load operation
• 3350W power dissipation enables sustained high-power switching
• 2.3V collector-emitter saturation reduces conduction losses
• -40°C to 150°C operating range allows high-temperature deployment
• 20V gate-emitter rating permits wide gate-drive tolerance
• 600A continuous collector current supports heavy-load operation
• 3350W power dissipation enables sustained high-power switching
• 2.3V collector-emitter saturation reduces conduction losses
• -40°C to 150°C operating range allows high-temperature deployment
• 20V gate-emitter rating permits wide gate-drive tolerance
Applications
• Suitable for medium-voltage motor drive systems
• Ideal for high-power converters and inverters
• Used with industrial traction power supplies
• Can be used for utility-scale power electronics modules
• Suitable for large UPS and industrial battery systems
• Ideal for high-power converters and inverters
• Used with industrial traction power supplies
• Can be used for utility-scale power electronics modules
• Suitable for large UPS and industrial battery systems
What is the maximum voltage the device can withstand?
It can withstand a maximum collector-emitter voltage of 1700V.
How much continuous current can it handle for prolonged use?
The module is rated for a continuous collector current of 600A.
What gate-drive limits must be observed?
The absolute maximum gate-emitter voltage is 20V and should not be exceeded.
What thermal conditions can it operate under?
The permitted operating temperature range extends from -40°C up to 150°C.
How much power can it dissipate during operation?
Its maximum power-dissipation capability is 3350W.
Related links
- Infineon FZ600R17KE4HOSA1 IGBT Module, 600 A 1700 V
- Starpower GD600HFX170C6S 600 A 1700 V, 11-Pin Module
- Starpower GD600SGX170C2S 600 A 1700 V, 5-Pin Module
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 600 V
- Infineon FP50R06W2E3BOMA1 IGBT Module 600 V
- Infineon IGBT Module Panel
- Infineon IGBT Module, 900 A 1700 V EconoDUALTM3
