Infineon FP50R06W2E3BOMA1 IGBT Module 600 V
- RS Stock No.:
- 244-5399
- Mfr. Part No.:
- FP50R06W2E3BOMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$816.59
(exc. GST)
$898.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 15 | $54.439 | $816.59 |
| 30 - 30 | $53.35 | $800.25 |
| 45 + | $52.284 | $784.26 |
*price indicative
- RS Stock No.:
- 244-5399
- Mfr. Part No.:
- FP50R06W2E3BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 175W | |
| Number of Transistors | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 150°C | |
| Series | FP50R06W2E3B | |
| Width | 42.5mm | |
| Standards/Approvals | RoHS | |
| Length | 51mm | |
| Height | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 175W | ||
Number of Transistors 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 150°C | ||
Series FP50R06W2E3B | ||
Width 42.5mm | ||
Standards/Approvals RoHS | ||
Length 51mm | ||
Height 12mm | ||
Automotive Standard No | ||
Infineon FP50R06W2E3B Series IGBT Module, 175W Maximum Power Dissipation, 600V Maximum Collector‑Emitter Voltage - FP50R06W2E3BOMA1
This IGBT module is a Compact power semiconductor assembly designed to switch and control high-voltage DC loads in industrial power systems. It provides robust switching capability for converters, inverters and motor drives while operating across a wide thermal range in demanding environments. The device is RoHS-compliant and intended for applications that require multiple transistor outputs within a single package.
Features and Benefits:
• 600 V collector-emitter rating enables high-voltage switching capability
• 175 W maximum power dissipation supports substantial continuous load handling
• 1.9 V maximum VCE(sat) reduces conduction losses during on-state operation
• Gate-emitter tolerance of 20 V permits standard gate-drive voltages
• Seven transistors in one package allow multi-channel switching arrangements
• 175 W maximum power dissipation supports substantial continuous load handling
• 1.9 V maximum VCE(sat) reduces conduction losses during on-state operation
• Gate-emitter tolerance of 20 V permits standard gate-drive voltages
• Seven transistors in one package allow multi-channel switching arrangements
Applications
• Suitable for three-phase motor inverter stages requiring multiple switches
• Ideal for industrial DC-DC converters with high-voltage inputs
• Used with power rectifiers in medium-power traction systems
• Can be used for renewable-energy inverters handling variable loads
• Suitable for laboratory or test rigs needing clustered transistor outputs
• Ideal for industrial DC-DC converters with high-voltage inputs
• Used with power rectifiers in medium-power traction systems
• Can be used for renewable-energy inverters handling variable loads
• Suitable for laboratory or test rigs needing clustered transistor outputs
What ambient temperatures can the device tolerate during operation?
It is rated to operate down to −40 °C and up to 150 °C.
What is the package footprint for integration on assemblies?
The unit measures 42.5 x 51 x 12 mm for Compact mounting and footprint planning.
How does the seven-transistor arrangement affect circuit layout?
Multiple transistors in one housing reduce interconnection length and simplify gate routing for multi-leg topologies.
Are there restrictions on automotive use?
The device is not specified to automotive standards and should not be relied upon for automotive-qualified designs.
