Infineon IGP50N60TXKSA1 IGBT Module, 50 A 600 V TO-220
- RS Stock No.:
- 259-1525
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 446 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.00 | $14.00 |
| 10 - 18 | $6.405 | $12.81 |
| 20 - 24 | $6.275 | $12.55 |
| 26 - 98 | $6.115 | $12.23 |
| 100 + | $5.45 | $10.90 |
*price indicative
- RS Stock No.:
- 259-1525
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | TO-220 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.36mm | |
| Length | 29.95mm | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type TO-220 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.36mm | ||
Length 29.95mm | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Infineon low loss IGBT has easy parallel switching capability due to positive temperature coefficient in Vcesat. It is high ruggedness, temperature stable behaviour. It is very soft, fast recovery anti-parallel emitter controlled diode.
Maximum junction temperature 175°C
Short circuit withstand time 5 micro second
Low EMI
Low gate charge
Very tight parameter distribution
Related links
- Infineon IGBT Module, 50 A 600 V TO-220
- Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module 25-Pin P 630, PCB Mount
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IKP10N60TXKSA1 IGBT Module, 24 A 600 V TO-220
- Infineon IGBT, 15 A 600 V TO-220
- Infineon Low Loss IGBT, 15 A 600 V TO-220
- Infineon IKA15N60TXKSA1 IGBT, 15 A 600 V TO-220
- Infineon IGP15N60TXKSA1 Low Loss IGBT, 15 A 600 V TO-220
