Infineon IKA15N60TXKSA1 IGBT, 14.70 A 600 V TO-220
- RS Stock No.:
- 258-0994
- Mfr. Part No.:
- IKA15N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-0994
- Mfr. Part No.:
- IKA15N60TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 14.70A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 35.7W | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IKA | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 14.70A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 35.7W | ||
Package Type TO-220 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IKA | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
Infineon IKA Series IGBT, 14.7A Maximum Continuous Collector Current, 600V Maximum Gate-Emitter Voltage - IKA15N60TXKSA1
This IGBT provides a robust switching solution for power electronics operating across a wide temperature range. It is supplied in a TO-220 package suited to through-hole mounting and thermal management, and conforms to JEDEC approval standards. The device is intended for applications requiring moderate current handling and high-voltage endurance while withstanding elevated junction temperatures.
Features and Benefits:
• 14.7A collector current enabling sustained load handling
• 600V gate-emitter rating permitting high-voltage switching
• 1.5V VceSAT delivering efficient conduction performance
• 35.7W power dissipation supporting sustained thermal loads
• -40°C to 175°C operating range accommodating harsh environments
• 600V gate-emitter rating permitting high-voltage switching
• 1.5V VceSAT delivering efficient conduction performance
• 35.7W power dissipation supporting sustained thermal loads
• -40°C to 175°C operating range accommodating harsh environments
Applications
• Suitable for industrial motor drive circuits requiring moderate current handling
• Ideal for power converters with high-voltage switching demands
• Used with discrete heatsinking in power supply stages
• Can be used for inverter-leg switching in medium-power systems
• Ideal for power converters with high-voltage switching demands
• Used with discrete heatsinking in power supply stages
• Can be used for inverter-leg switching in medium-power systems
What packaging does it use for mounting and cooling?
It is supplied in a TO-220 package allowing straightforward through-hole mounting and effective heat-sink attachment.
How does the device cope with elevated temperatures?
The device is specified to operate up to 175°C, permitting use in high-temperature environments when correctly cooled.
What standard approvals does it hold for specification reference?
It meets JEDEC approval standards.
Is this suitable for automotive-spec applications?
It is not designated as an automotive-standard device and should not be used where automotive-grade qualification is required.
Related links
- Infineon IKA15N60TXKSA1 IGBT, 15 A 600 V TO-220
- Infineon IGBT, 15 A 600 V TO-252
- Infineon Low Loss IGBT, 15 A 600 V TO-220
- Infineon IGP15N60TXKSA1 Low Loss IGBT, 15 A 600 V TO-220
- Infineon IGBT 3-Pin PG-TO-220-3 FP
- Infineon IGBT Module, 50 A 600 V TO-220
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IGBT, 15 A 650 V TO-263
