Infineon IKFW50N60DH3EXKSA1 IGBT, 40 A, 3-Pin TO-247
- RS Stock No.:
- 258-1008
- Mfr. Part No.:
- IKFW50N60DH3EXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$270.27
(exc. GST)
$297.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $9.009 | $270.27 |
| 60 - 60 | $8.107 | $243.21 |
| 90 + | $7.296 | $218.88 |
*price indicative
- RS Stock No.:
- 258-1008
- Mfr. Part No.:
- IKFW50N60DH3EXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM Advanced Isolation | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM Advanced Isolation | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high speed switching 600 V, 40 A third generation TRENCHSTOP IGBT co-packed with rapid 1 fast and soft antiparallel diode in a TO-247 advanced isolation package for a best cost efficient solution.
Low EMI
Very soft, fast recovery anti-parallel diode
Complete manufacturing process control
Easy paralleling
