Infineon IGW40N60H3FKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.90

View bulk pricing options

Subtotal (1 unit)*

$9.20

(exc. GST)

$10.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
  • Plus 240 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$9.20-
5 - 9$9.02$0.90
10 - 99$8.40$8.00
100 - 249$7.68$152.00
250 +$7.12$520.00

*price indicative

RS Stock No.:
273-7437
Mfr. Part No.:
IGW40N60H3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

306W

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Height

5.21mm

Standards/Approvals

RoHS, JEDEC

Width

16.13mm

Length

21.1mm

Series

TrenchStop

Automotive Standard

No

The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.

Low EMI

Low VCEsat

Halogen free

RoHS compliant

Pb free lead plating

Very soft and fast recovery anti parallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy