Infineon IKW40N65H5FKSA1, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$107.91

(exc. GST)

$118.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$3.597$107.91-
150 +$3.237$97.1110%

*price indicative

RS Stock No.:
166-0960
Mfr. Part No.:
IKW40N65H5FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, RoHS

Series

High Speed Fifth Generation

Automotive Standard

No

Energy Rating

0.51mJ

COO (Country of Origin):
MY

Infineon High Speed Fifth Generation Series IGBT, 650V Max Collector Emitter Voltage, 40A Max Continuous Collector Current - IKW40N65H5FKSA1


This IGBT is a power switching device designed for high-speed switching in demanding industrial environments. It operates as an N-channel transistor packaged for through-hole mounting and is suited to applications requiring robust voltage blocking and substantial continuous current handling. The component conforms to recognised industry standards and is intended for designers requiring reliable thermal endurance across a wide temperature range.

Features and Benefits:


• 650V collector-emitter rating for high-voltage switching capability
• 40A continuous collector current for heavy load handling
• 2.1V VCE(sat) low saturation for improved conduction efficiency
• 250W maximum power dissipation for sustained thermal performance
• ±20V gate-emitter limit for gate voltage protection
• 0.51mJ energy rating enabling fast switching resilience

Applications


• Suitable for inverter modules in industrial motor control
• Ideal for power supplies handling high-voltage rails
• Used with converters requiring high-speed switching
• Can be used for welding or induction heating power stages
• Suitable for laboratory bench prototyping with through-hole mounts

What thermal environment can it tolerate during operation?


It is specified to operate down to -40°C and up to 175°C, allowing use across cold storage to hot industrial enclosures.

Which package and mounting method are provided for PCB integration?


It is supplied in a TO-247 package configured for through-hole mounting to enable straightforward heatsinking and assembly.

What standards does it meet for materials and manufacturing?


The device meets JEDEC recognition and RoHS material restrictions, indicating standardised manufacturing and restricted hazardous substances.

How many electrical connections are present and what is the channel type?


It has three pins and utilises an N-type channel topology for switching applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy