Infineon IHW30N110R5XKSA1 IGBT, 30 A 1.1 kV, 3-Pin TO-247
- RS Stock No.:
- 260-1051
- Mfr. Part No.:
- IHW30N110R5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save $132.96
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$665.52
(exc. GST)
$732.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | $2.773 | $665.52 | - |
| 480 - 480 | $2.496 | $599.04 | $132.96 |
| 720 + | $2.247 | $539.28 | $378.72 |
*price indicative
- RS Stock No.:
- 260-1051
- Mfr. Part No.:
- IHW30N110R5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 1.1kV | |
| Maximum Power Dissipation Pd | 330W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Switching Speed | 60kHz | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 21.1mm | |
| Length | 16.13mm | |
| Height | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 1.1kV | ||
Maximum Power Dissipation Pd 330W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Switching Speed 60kHz | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Width 21.1mm | ||
Length 16.13mm | ||
Height 41.42mm | ||
Automotive Standard No | ||
The Infineon IGBTs is a package with monolithically integrated diode is designed to fulfil demanding requirements of induction heating applications using single-ended resonant topology. It consist of a best product performances and high compatibility.
Lowest power dissipation
Better thermal management for higher reliability
Optimized for switching frequency
Related links
- Infineon IHW30N110R5XKSA1 IGBT 3-Pin TO-247
- Toshiba GT60PR21 Type N-Channel IGBT 3-Pin TO-3PN, Through Hole
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin TO-220, Through Hole
- Infineon IHW30N135R3FKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon 30 A 1200 V Through Hole
- Infineon 30 A 600 V Through Hole
