Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module, 50 A 1.2 kV AG-ECONO2B-211, Chassis
- RS Stock No.:
- 258-0790
- Mfr. Part No.:
- DDB6U104N16RRBPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.03
(exc. GST)
$100.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $91.03 |
| 2 - 3 | $89.36 |
| 4 - 5 | $84.26 |
| 6 - 7 | $82.59 |
| 8 + | $80.93 |
*price indicative
- RS Stock No.:
- 258-0790
- Mfr. Part No.:
- DDB6U104N16RRBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 350W | |
| Configuration | Single Chopper | |
| Package Type | AG-ECONO2B-211 | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 350W | ||
Configuration Single Chopper | ||
Package Type AG-ECONO2B-211 | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 20.5mm | ||
Standards/Approvals RoHS | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon eupec EconoBRIDGE - 1600V diode bridge modules with brake chopper and NTC for a more compact converter design.
High mechanical robustness
Isolated copper base plate
Related links
- Infineon Single Chopper IGBT Module Chassis
- Infineon Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon 3 Phase IGBT Module Chassis
- Infineon IGBT Module, 180 A 1200 V AG-ECONO2B-411
- Infineon TDB6HK180N16RRBPSA1 IGBT Module, 180 A 1200 V AG-ECONO2B-411
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
