onsemi NXH350N100H4Q2F2S1G IGBT Module 1 kV Q2PACK, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-6976
Mfr. Part No.:
NXH350N100H4Q2F2S1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1kV

Maximum Power Dissipation Pd

592W

Number of Transistors

4

Package Type

Q2PACK

Mount Type

Surface

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

93.1mm

Width

47.3mm

Height

12.3mm

Standards/Approvals

RoHS

Series

NXH350N100H4Q2F2S1G

Automotive Standard

No

Si/SiC Hybrid Module - EliteSiC, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode, Q2 Package Solder pins


The ON Semiconductor Three Level NPC Q2 pack module is a high density, integrated power module combines high performance IGBTs with rugged anti parallel diodes.

Extremely efficient trench with field stop technology

Low switching loss reduces system power dissipation

Module design offers high power density

Low inductive layout

Low package height

These devices are Pb free, Halogen Free,BFR Free and are RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy