onsemi IGBT Module 1 kV PIM42, Surface
- RS Stock No.:
- 245-6977
- Mfr. Part No.:
- NXH400N100H4Q2F2PG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6977
- Mfr. Part No.:
- NXH400N100H4Q2F2PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1kV | |
| Maximum Power Dissipation Pd | 959W | |
| Number of Transistors | 4 | |
| Package Type | PIM42 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 93.1mm | |
| Height | 12.3mm | |
| Series | NXH400N100H4Q2F2PG | |
| Width | 47.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1kV | ||
Maximum Power Dissipation Pd 959W | ||
Number of Transistors 4 | ||
Package Type PIM42 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 93.1mm | ||
Height 12.3mm | ||
Series NXH400N100H4Q2F2PG | ||
Width 47.3mm | ||
Automotive Standard No | ||
The ON Semiconductor Three Level NPC Q2Pack Module is a high density, integrated power module combines high performance IGBTs with rugged anti parallel diodes.
Extremely efficient trench with field stop technology
Low switching loss reduces system power dissipation
Module design offers high power density
Low inductive layout
Low package height
These devices are Pb free, Halogen free, BFR free and are RoHS compliant
Related links
- onsemi NXH400N100H4Q2F2PG IGBT Module 1000 V PIM42, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi IGBT Module 1000 V Q2PACK, Surface
- onsemi IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
- onsemi NXH350N100H4Q2F2S1G IGBT Module 1000 V Q2PACK, Surface
- onsemi NXH300B100H4Q2F2SG IGBT Module 1000 V Q2BOOST-PIM53, Surface
