onsemi IGBT Module 1 kV Q2PACK, Surface
- RS Stock No.:
- 245-6975
- Mfr. Part No.:
- NXH350N100H4Q2F2S1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6975
- Mfr. Part No.:
- NXH350N100H4Q2F2S1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1kV | |
| Maximum Power Dissipation Pd | 592W | |
| Number of Transistors | 4 | |
| Package Type | Q2PACK | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 12.3mm | |
| Standards/Approvals | RoHS | |
| Series | NXH350N100H4Q2F2S1G | |
| Width | 47.3mm | |
| Length | 93.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1kV | ||
Maximum Power Dissipation Pd 592W | ||
Number of Transistors 4 | ||
Package Type Q2PACK | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 12.3mm | ||
Standards/Approvals RoHS | ||
Series NXH350N100H4Q2F2S1G | ||
Width 47.3mm | ||
Length 93.1mm | ||
Automotive Standard No | ||
Si/SiC Hybrid Module - EliteSiC, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode, Q2 Package Solder pins
The ON Semiconductor Three Level NPC Q2 pack module is a high density, integrated power module combines high performance IGBTs with rugged anti parallel diodes.
Extremely efficient trench with field stop technology
Low switching loss reduces system power dissipation
Module design offers high power density
Low inductive layout
Low package height
These devices are Pb free, Halogen Free,BFR Free and are RoHS Compliant
Related links
- onsemi IGBT Module 1000 V Q2PACK, Surface
- onsemi NXH350N100H4Q2F2S1G IGBT Module 1000 V Q2PACK, Surface
- onsemi NXH350N100H4Q2F2P1G IGBT Module 1000 V Q2PACK, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi IGBT Module 1000 V PIM42, Surface
- onsemi IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
