onsemi NXH200B100H4F2SG IGBT Module 1.5 kV PIM56, Surface

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $5.72

View bulk pricing options

Subtotal (1 tray of 20 units)*

$4,133.64

(exc. GST)

$4,547.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 20$206.682$4,133.64-
40 - 40$206.539$4,130.78$5.72
60 +$206.396$4,127.92$17.16

*price indicative

RS Stock No.:
245-6965
Mfr. Part No.:
NXH200B100H4F2SG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.5kV

Maximum Power Dissipation Pd

679W

Package Type

PIM56

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

NXH200B100H4F2SG

Automotive Standard

No

The ON Semiconductor NXH40B120MNQ1SNG is a IGBT module with 1500V F2 boost for solar PIM.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy