onsemi NXH200B100H4F2SG IGBT Module 1.5 kV PIM56, Surface
- RS Stock No.:
- 245-6967
- Mfr. Part No.:
- NXH200B100H4F2SG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$211.86
(exc. GST)
$233.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $211.86 | - |
| 2 - 3 | $209.08 | 1% |
| 4 - 7 | $206.31 | 2% |
| 8 - 9 | $203.52 | 3% |
| 10 + | $200.75 | 5% |
*price indicative
- RS Stock No.:
- 245-6967
- Mfr. Part No.:
- NXH200B100H4F2SG
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.5kV | |
| Maximum Power Dissipation Pd | 679W | |
| Package Type | PIM56 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | NXH200B100H4F2SG | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.5kV | ||
Maximum Power Dissipation Pd 679W | ||
Package Type PIM56 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series NXH200B100H4F2SG | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor NXH40B120MNQ1SNG is a IGBT module with 1500V F2 boost for solar PIM.
Related links
- onsemi IGBT Module 1500 V PIM56, Surface
- Infineon 1500 A 1700 V Screw
- Infineon FF1500R17IP5PBPSA1 1500 A 1700 V Screw
- Phoenix Contact 1 Phase Surge Protector 1500 V, DIN Rail
- Vishay VORA1150 Series Solid State Relay PCB Mount, 1500 V Load
- Fluke 393FC/E Clamp Meter CAT IV
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi IGBT Module 1000 V PIM42, Surface
