onsemi IGBT Module 1.2 kV Case 180AJ, Surface
- RS Stock No.:
- 245-6963
- Mfr. Part No.:
- NXH100B120H3Q0SG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6963
- Mfr. Part No.:
- NXH100B120H3Q0SG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 186W | |
| Number of Transistors | 2 | |
| Package Type | Case 180AJ | |
| Mount Type | Surface | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 13.9mm | |
| Standards/Approvals | RoHS | |
| Width | 32.8mm | |
| Length | 55.2mm | |
| Series | NXH100B120H3Q0SG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 186W | ||
Number of Transistors 2 | ||
Package Type Case 180AJ | ||
Mount Type Surface | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 13.9mm | ||
Standards/Approvals RoHS | ||
Width 32.8mm | ||
Length 55.2mm | ||
Series NXH100B120H3Q0SG | ||
Automotive Standard No | ||
The ON Semiconductor Dual Boost Power Module is a power module containing a dual boost stage. The integrated field stop trench IGBTs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.
1200 V Ultra Field Stop IGBTs
Low Reverse Recovery and Fast Switching SiC Diodes
1600 V Bypass and Anti parallel Diodes
Low Inductive Layout
Solderable Pins or Press Fit Pins
Thermistor options with pre applied thermal interface material and without pre applied TIM
Related links
- onsemi NXH100B120H3Q0SG IGBT Module 1200 V Case 180AJ, Surface
- onsemi IGBT Module Q0BOOST - Case 180AJ, Surface
- onsemi IGBT Module Q0PACK - Case 180AJ, Surface
- onsemi IGBT Module 1200 V Case 180BF, Surface
- onsemi IGBT Module 1200 V Q0PACK - Case 180AB, Surface
- onsemi NXH80B120MNQ0SNG IGBT Module Q0BOOST - Case 180AJ, Surface
- onsemi NXH40B120MNQ0SNG IGBT Module Q0PACK - Case 180AJ, Surface
- onsemi NXH100B120H3Q0PG IGBT Module 1200 V Case 180BF, Surface
