Infineon, N-Channel IGBT, 50 A 1.2 kV, 23-Pin Module, Chassis
- RS Stock No.:
- 232-6713
- Mfr. Part No.:
- FP50R12N2T7BPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6713
- Mfr. Part No.:
- FP50R12N2T7BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 23 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 20.5mm | |
| Length | 107.5mm | |
| Series | FP50R12N2T7 | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 23 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 20.5mm | ||
Length 107.5mm | ||
Series FP50R12N2T7 | ||
Width 45mm | ||
Automotive Standard No | ||
The Infineon's EconoPIM 2, 50 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Also available with PressFIT technology. Potential applications include auxiliary inverters, motor drives and servo drives.
RoHS-compliant modules
Copper base plate for optimized heat spread
High power density
