Starpower GD800HFY120C3S, N-Channel Dual IGBT Module, 1.203 kA 1.2 kV Module
- RS Stock No.:
- 427-735
- Mfr. Part No.:
- GD800HFY120C3S
- Brand:
- Starpower
Subtotal (1 unit)*
$892.15
(exc. GST)
$981.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.15 |
*price indicative
- RS Stock No.:
- 427-735
- Mfr. Part No.:
- GD800HFY120C3S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 1.203kA | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 3836W | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 1.203kA | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 3836W | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C8S 291 A 1200 V, 7-Pin Module
- Starpower GD400HFU120C2SD 40 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C1S 150 A 1200 V, 7-Pin Module
- Starpower GD900HFY120P1S 1522 A 1200 V, 9-Pin Module
- Starpower GD400HFY120C2S 40 A 1200 V, 7-Pin Module
- Starpower GD100HFY120C1S 100 A 1200 V, 7-Pin Module
- Starpower GD100HFX170C1S 168 A 1700 V, 7-Pin Module
