Infineon FP35R12N2T7B11BPSA1, N-Channel IGBT, 35 A 1.2 kV, 23-Pin Module, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$123.65

(exc. GST)

$136.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$123.65-
10 - 19$119.943%
20 - 29$116.335%
30 - 39$112.838%
40 +$109.4411%

*price indicative

Packaging Options:
RS Stock No.:
232-6707
Mfr. Part No.:
FP35R12N2T7B11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

35A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Number of Transistors

7

Package Type

Module

Mount Type

Chassis

Channel Type

N

Pin Count

23

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

45mm

Standards/Approvals

No

Length

107.5mm

Height

21.3mm

Series

FP35R12N2T7_B11

Automotive Standard

No

The Infineon's EconoPIM 2, 35 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.

RoHS-compliant modules

Copper base plate for optimized heat spread

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy