Infineon FP50R12N2T7B11BPSA1, N-Channel IGBT, 50 A 1.2 kV, 23-Pin Module, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 tray of 10 units)*

$1,402.87

(exc. GST)

$1,543.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10$140.287$1,402.87-
20 - 20$136.078$1,360.783%
30 +$131.997$1,319.975%

*price indicative

RS Stock No.:
232-6711
Mfr. Part No.:
FP50R12N2T7B11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Maximum Power Dissipation Pd

20mW

Package Type

Module

Mount Type

Chassis

Channel Type

N

Pin Count

23

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Series

FP50R12N2T7_B11

Width

45mm

Standards/Approvals

No

Height

21.3mm

Length

107.5mm

Automotive Standard

No

The Infineon's EconoPIM 2, 50 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.

RoHS-compliant modules

Copper base plate for optimized heat spread

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy