Infineon FP50R12N2T7B11BPSA1, N-Channel IGBT, 50 A 1.2 kV, 23-Pin Module, Chassis
- RS Stock No.:
- 232-6712
- Mfr. Part No.:
- FP50R12N2T7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $42.00
View bulk pricing optionsSubtotal (1 unit)*
$140.31
(exc. GST)
$154.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $140.31 | - |
| 10 - 19 | $136.11 | $42.00 |
| 20 - 29 | $132.03 | $165.60 |
| 30 - 39 | $128.07 | $367.20 |
| 40 + | $124.21 | $644.00 |
*price indicative
- RS Stock No.:
- 232-6712
- Mfr. Part No.:
- FP50R12N2T7B11BPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 23 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 21.3mm | |
| Series | FP50R12N2T7_B11 | |
| Width | 45mm | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 23 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 21.3mm | ||
Series FP50R12N2T7_B11 | ||
Width 45mm | ||
Length 107.5mm | ||
Automotive Standard No | ||
