Infineon F3L400R10W3S7FB11BPSA1, N-Channel IGBT, 220 A 950 V, 22-Pin EasyPACK, Clamp
- RS Stock No.:
- 226-6052
- Mfr. Part No.:
- F3L400R10W3S7FB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$261.56
(exc. GST)
$287.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.56 |
*price indicative
- RS Stock No.:
- 226-6052
- Mfr. Part No.:
- F3L400R10W3S7FB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 220A | |
| Maximum Collector Emitter Voltage Vceo | 950V | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EasyPACK | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 22 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 109.9mm | |
| Width | 62mm | |
| Height | 12.2mm | |
| Standards/Approvals | RoHS | |
| Series | F3L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 220A | ||
Maximum Collector Emitter Voltage Vceo 950V | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EasyPACK | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 22 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 109.9mm | ||
Width 62mm | ||
Height 12.2mm | ||
Standards/Approvals RoHS | ||
Series F3L | ||
Automotive Standard No | ||
The Infineon 400A 3-level IGBT module has extremely low switching loss and soft turn-off behaviour. It complies with the relevant standards of 1500V PV inverter. It provides enough creepage distance and is tested according to necessary isolation requirement.
1200 V CoolSiC™ diodes reduces switching loss of IGBT
3-level topology reduces filter size, weight and cost
Baseplate less design
PressFIT pins
