Infineon FS25R12W1T4B11BOMA1, N-Channel IGBT Module, 45 A 1.2 kV, 22-Pin EASY1B, Clamp
- RS Stock No.:
- 168-8769
- Mfr. Part No.:
- FS25R12W1T4B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 box of 24 units)*
$784.63
(exc. GST)
$863.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2028
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 24 | $32.693 | $784.63 | - |
| 48 - 72 | $31.876 | $765.02 | 2% |
| 96 + | $31.386 | $753.26 | 3% |
*price indicative
- RS Stock No.:
- 168-8769
- Mfr. Part No.:
- FS25R12W1T4B11BOMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 45A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 205W | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 22 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 33.8mm | |
| Height | 12mm | |
| Length | 48mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 45A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 205W | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 22 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 33.8mm | ||
Height 12mm | ||
Length 48mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
