Infineon FS30R06W1E3B11BOMA1, N-Channel IGBT Module, 45 A 600 V, 22-Pin EASY1B, Clamp
- RS Stock No.:
- 168-8763
- Mfr. Part No.:
- FS30R06W1E3B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 24 units)*
$731.23
(exc. GST)
$804.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 - 96 | $30.468 | $731.23 |
| 120 + | $27.421 | $658.10 |
*price indicative
- RS Stock No.:
- 168-8763
- Mfr. Part No.:
- FS30R06W1E3B11BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 45A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 22 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 48mm | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Width | 33.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 45A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 22 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 48mm | ||
Height 12mm | ||
Standards/Approvals No | ||
Width 33.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
