STMicroelectronics STGF14NC60KD, N-Channel IGBT, 11 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 168-7736
- Mfr. Part No.:
- STGF14NC60KD
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$93.10
(exc. GST)
$102.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.862 | $93.10 |
| 250 + | $1.676 | $83.80 |
*price indicative
- RS Stock No.:
- 168-7736
- Mfr. Part No.:
- STGF14NC60KD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 11A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 28W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 11A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 28W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGF14NC60KD 11 A 600 V Through Hole
- STMicroelectronics 25 A 600 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics 7.5 A 600 V Through Hole
- STMicroelectronics 40 A 600 V Through Hole
- STMicroelectronics 10 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
