Infineon F3L400R10W3S7FB11BPSA1, N-Channel IGBT, 220 A 950 V, 22-Pin EasyPACK, Clamp

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 9%

View bulk pricing options

Subtotal (1 tray of 8 units)*

$1,676.98

(exc. GST)

$1,844.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
8 - 32$209.623$1,676.98-
40 +$188.661$1,509.299%

*price indicative

RS Stock No.:
226-6051
Mfr. Part No.:
F3L400R10W3S7FB11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

220A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

950V

Maximum Power Dissipation Pd

20mW

Package Type

EasyPACK

Mount Type

Clamp

Channel Type

N

Pin Count

22

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Series

F3L

Width

62mm

Standards/Approvals

RoHS

Height

12.2mm

Length

109.9mm

Automotive Standard

No

The Infineon 400A 3-level IGBT module has extremely low switching loss and soft turn-off behaviour. It complies with the relevant standards of 1500V PV inverter. It provides enough creepage distance and is tested according to necessary isolation requirement.

1200 V CoolSiC™ diodes reduces switching loss of IGBT

3-level topology reduces filter size, weight and cost

Baseplate less design

PressFIT pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy