Infineon IKB15N65EH5ATMA1, N-Channel IGBT Single Transistor IC, 30 A 650 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 215-6647
- Mfr. Part No.:
- IKB15N65EH5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,735.00
(exc. GST)
$1,908.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.735 | $1,735.00 | - |
| 2000 - 2000 | $1.686 | $1,686.00 | 2% |
| 3000 + | $1.635 | $1,635.00 | 5% |
*price indicative
- RS Stock No.:
- 215-6647
- Mfr. Part No.:
- IKB15N65EH5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 105W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 105W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series High Speed Fifth Generation | ||
Automotive Standard No | ||
