Infineon, N-Channel IGBT Single Transistor IC, 30 A 1.2 kV, 3-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $36.45

View bulk pricing options

Subtotal (1 tube of 30 units)*

$72.90

(exc. GST)

$80.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
30 - 120$2.43$72.90-
150 +$2.187$65.61$36.45

*price indicative

RS Stock No.:
226-6075
Mfr. Part No.:
IHW15N120E1XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT Single Transistor IC

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

156W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

25 V

Maximum Operating Temperature

150°C

Length

42mm

Width

16.13mm

Standards/Approvals

JEDEC for target applications

Height

5.21mm

Series

Resonant Soft-Switching

Automotive Standard

No

The Infineon IHW15N120E1 power full monolithic body diode with low forward voltage designed for soft commutation only and has high ruggedness, temperature stable behaviour with low VCEsat.

Very tight parameter distribution

Low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy