Infineon IGB15N60TATMA1, N-Channel IGBT Single Transistor IC, 26 A 600 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 215-6627
- Mfr. Part No.:
- IGB15N60TATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,215.00
(exc. GST)
$1,336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.215 | $1,215.00 | - |
| 5000 + | $1.094 | $1,094.00 | 9% |
*price indicative
- RS Stock No.:
- 215-6627
- Mfr. Part No.:
- IGB15N60TATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 26A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 26A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
