Infineon IKB40N65EF5ATMA1, N-Channel IGBT Single Transistor IC, 74 A 650 V, 3-Pin TO-263, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,771.00

(exc. GST)

$3,048.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.771$2,771.00-
5000 +$2.494$2,494.009%

*price indicative

RS Stock No.:
215-6649
Mfr. Part No.:
IKB40N65EF5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

74A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC47/20/22

Series

High Speed Fifth Generation

Automotive Standard

No

The Infineon high speed fast switching insulated-gate bipolar transistor with full current rated rapid 1 fast and soft antiparallel diode.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy