STMicroelectronics, N-Channel IGBT Module, 20 A 600 V, 26-Pin SDIP2B-26L Type X, Through Hole
- RS Stock No.:
- 201-4421
- Mfr. Part No.:
- STGIB15CH60TS-X
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-4421
- Mfr. Part No.:
- STGIB15CH60TS-X
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 81W | |
| Package Type | SDIP2B-26L Type X | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 26 | |
| Switching Speed | 20kHz | |
| Maximum Gate Emitter Voltage VGEO | 5 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 38.5mm | |
| Series | SLLIMM 2nd | |
| Width | 24.5mm | |
| Standards/Approvals | RoHS | |
| Height | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 81W | ||
Package Type SDIP2B-26L Type X | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 26 | ||
Switching Speed 20kHz | ||
Maximum Gate Emitter Voltage VGEO 5 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Length 38.5mm | ||
Series SLLIMM 2nd | ||
Width 24.5mm | ||
Standards/Approvals RoHS | ||
Height 3.7mm | ||
Automotive Standard No | ||
The STMicroelectronics SLLIMM - 2nd series IPM, 3-phase inverter, 20 A, 600 V, short-circuit rugged IGBT provides a compact, high-performance AC motor drive in a simple, rugged design.
Internal bootstrap diode
Undervoltage lockout of gate drivers
Smart shutdown function
Related links
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-X Through Hole
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics SLLIMM 2nd Type N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-LZ IGBT 26-Pin SDIP2B
