STMicroelectronics SLLIMM 2nd N-Channel MOSFET, 17 A, 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- RS Stock No.:
- 330-472
- Mfr. Part No.:
- STIB1560DM2-Z
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $25.50
View bulk pricing optionsSubtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.52 | - |
| 10 - 99 | $22.97 | $25.50 |
| 100 + | $21.18 | $434.00 |
*price indicative
- RS Stock No.:
- 330-472
- Mfr. Part No.:
- STIB1560DM2-Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SLLIMM 2nd | |
| Package Type | SDIP2B-26L Type Z1 | |
| Mount Type | Surface | |
| Pin Count | 26 | |
| Maximum Drain Source Resistance Rds | 0.17mΩ | |
| Forward Voltage Vf | 1.36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 113W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | File E81734, UL 1557 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SLLIMM 2nd | ||
Package Type SDIP2B-26L Type Z1 | ||
Mount Type Surface | ||
Pin Count 26 | ||
Maximum Drain Source Resistance Rds 0.17mΩ | ||
Forward Voltage Vf 1.36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 113W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals File E81734, UL 1557 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics SLLIMM (small low-loss intelligent molded module) provides a compact, high-performance AC motor drive with a simple, rugged design. It combines new ST proprietary control ICs with high-voltage N-channel superjunction MDmesh DM2 and fast-recovery diodes to enhance efficiency, minimize EMI, and reduce overall losses, making it ideal for high-efficiency converters and 3-phase inverter systems.
Short-circuit protection
Shutdown input/fault output
Separate open-source outputs
Related links
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics 26-Pin SDIP2F
- STMicroelectronics STGIB10CH60TS-X Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
