STMicroelectronics M95640-DFMN6TP, 64 kB Serial EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 829-4641
- Mfr. Part No.:
- M95640-DFMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.802 | $8.02 |
*price indicative
- RS Stock No.:
- 829-4641
- Mfr. Part No.:
- M95640-DFMN6TP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8192 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 8192 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8192 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 80ns | ||
Number of Words 8192 | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-DFMN6TP 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC040A-I/SN 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-DFDW6TP 80 ns 8-Pin TSSOP Serial-SPI
