STMicroelectronics STGIB15CH60TS-L, N-Channel Array Smart Power Module, 20 A 600 V, 26-Pin SDIP2B, Through Hole
- RS Stock No.:
- 170-8678
- Mfr. Part No.:
- STGIB15CH60TS-L
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 65 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 13 units)*
$308.91
(exc. GST)
$339.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 78 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 13 - 52 | $23.762 | $308.91 | - |
| 65 + | $21.385 | $278.01 | 10% |
*price indicative
- RS Stock No.:
- 170-8678
- Mfr. Part No.:
- STGIB15CH60TS-L
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 81W | |
| Number of Transistors | 6 | |
| Configuration | Array | |
| Package Type | SDIP2B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Width | 24mm | |
| Height | 3.5mm | |
| Standards/Approvals | No | |
| Length | 38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 81W | ||
Number of Transistors 6 | ||
Configuration Array | ||
Package Type SDIP2B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 125°C | ||
Width 24mm | ||
Height 3.5mm | ||
Standards/Approvals No | ||
Length 38mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SLLIMM™ Intelligent Power Modules, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-LZ IGBT 26-Pin SDIP2B
