STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT, 15 A 600 V, 26-Pin SDIP2B-26L Type X, Surface

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$35.20

(exc. GST)

$38.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 153 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$35.20-
10 - 99$31.699%
100 +$29.2416%

*price indicative

RS Stock No.:
330-467
Mfr. Part No.:
STGIB10CH60TS-XZ
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

15A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Number of Transistors

6

Maximum Power Dissipation Pd

66W

Package Type

SDIP2B-26L Type X

Configuration

3 Phase

Mount Type

Surface

Pin Count

26

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Operating Temperature

175°C

Standards/Approvals

UL 1557, UL 1434, File E81734

Length

35.3mm

Height

38.5mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics IPM 15 A, 600 V, 3-phase IGBT inverter bridge with 2 control ICs for gate driving and freewheeling diodes. It features 3.3 V, 5 V TTL/CMOS inputs with hysteresis and an internal bootstrap diode.

Undervoltage lockout of gate drivers

Smart shutdown function

Short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy