onsemi NGTB25N120FL3WG, N-Channel IGBT-Ultra Field Stop, 25 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 145-3284
- Mfr. Part No.:
- NGTB25N120FL3WG
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$187.56
(exc. GST)
$206.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) shipping from 20 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $6.252 | $187.56 | - |
| 60 - 90 | $6.096 | $182.88 | 2% |
| 120 + | $6.002 | $180.06 | 3% |
*price indicative
- RS Stock No.:
- 145-3284
- Mfr. Part No.:
- NGTB25N120FL3WG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT-Ultra Field Stop | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 349W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 16.25mm | |
| Series | Field Stop | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT-Ultra Field Stop | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 349W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 16.25mm | ||
Series Field Stop | ||
Length 20.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
