STMicroelectronics STGIPNS4C60T-H L Wrench IGBT, 5 A 600 V, 26-Pin NSDIP-26L, Surface
- RS Stock No.:
- 328-662
- Mfr. Part No.:
- STGIPNS4C60T-H
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.89 |
| 10 - 99 | $12.48 |
| 100 - 499 | $11.51 |
| 500 - 999 | $10.68 |
| 1000 + | $9.56 |
*price indicative
- RS Stock No.:
- 328-662
- Mfr. Part No.:
- STGIPNS4C60T-H
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 5A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 9W | |
| Number of Transistors | 6 | |
| Package Type | NSDIP-26L | |
| Configuration | L Wrench | |
| Mount Type | Surface | |
| Pin Count | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 1434 CA 2 and 4 | |
| Length | 29.15mm | |
| Height | 3.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 5A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 9W | ||
Number of Transistors 6 | ||
Package Type NSDIP-26L | ||
Configuration L Wrench | ||
Mount Type Surface | ||
Pin Count 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 1434 CA 2 and 4 | ||
Length 29.15mm | ||
Height 3.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SLLIMM (small low-loss intelligent molded module) Nano provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit.
Internal bootstrap diode
Interlocking function
Shutdown function
Comparator for fault protection against overcurrent
Op amp for advanced current sensing
Optimized pinout for easy board layout
NTC for temperature control UL 1434 CA 2 and 4
Related links
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT 26-Pin SDIP2F-26L Type L, Surface
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics SLLIMM 2nd Type N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module 26-Pin SDIP2F, Through Hole
- onsemi NXH35C120L2C2SG 35 A 650 V Through Hole
- Starpower GD150HHU120C6SD 150 A 1200 V, 26-Pin Module
