onsemi NXH35C120L2C2SG, N-Channel IGBT Module, 35 A 650 V, 26-Pin DIP-26, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5681
Mfr. Part No.:
NXH35C120L2C2SG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

35A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

20mW

Package Type

DIP-26

Mount Type

Through Hole

Channel Type

N

Pin Count

26

Maximum Gate Emitter Voltage VGEO

±2 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

40mm

Length

73mm

Height

8mm

Standards/Approvals

No

Series

CIB

Automotive Standard

No

The ON Semiconductor transfer molded power module containing a converter-inverter-brake circuit consisting of six 35 Ampere and 1600 Volts rectifiers, six 35 Ampere and 1200 Volts IGBTs with inverse diodes, one 35 Ampere and 1200 Volts brake IGBT with brake diode and an NTC thermistor.

Low thermal resistance

6mm clearance distance between pin to heatsink

Solderable pins

Thermistor

Pb free

Halogen free or BFR free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy