- RS Stock No.:
- 189-4888
- Mfr. Part No.:
- 3-103-872
- Brand:
- Schurter
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.84
(exc. GST)
$20.72
(inc. GST)
Units | Per unit |
1 - 7 | $18.84 |
8 - 14 | $18.41 |
15 + | $18.10 |
- RS Stock No.:
- 189-4888
- Mfr. Part No.:
- 3-103-872
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Strip Block for Snap-in Mounting with up to 6 IEC Appliance Outlets F.
Panel mount
Snap-in version from front side
Strip block from 2 up to 6 outlets type F
Bus bar for L/N/PE
Solder pin or quick connect terminals 6.3 x 0.8 or 4.8 x 0.8 mm
Compact design
Prewired blocks with 2, 4 or 6 outlets
Cord retention for cordsets with V-Lock
Colour coding in black, grey or white
Characteristics
Compact solution for intelligent PDU applications
Snap-in version from front side
Strip block from 2 up to 6 outlets type F
Bus bar for L/N/PE
Solder pin or quick connect terminals 6.3 x 0.8 or 4.8 x 0.8 mm
Compact design
Prewired blocks with 2, 4 or 6 outlets
Cord retention for cordsets with V-Lock
Colour coding in black, grey or white
Characteristics
Compact solution for intelligent PDU applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Voltage Rating | 250 V |
Related links
- Testo Thermal Imaging Camera Case for Use with testo 875 testo 868...
- Stanley FatMax Long Nose Pliers Straight Tip
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Cut
- Schurter F Panel Mount IEC Connector Socket, 10A
- nVent SCHROFF Perforated DIN Rail, 125mm x 15mm x 35mm
- Schurter C14 10A, 250 V
- KEMET 2.7 μH 20% Coil Inductor, 8.7A Idc
- Power Integrations RDK-872 for BRD1261C for High Voltage...