Schurter S16 Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 125-9267
- Mfr. Part No.:
- 4312.0002
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$28.95
(exc. GST)
$31.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $28.95 |
| 3 + | $28.66 |
*price indicative
- RS Stock No.:
- 125-9267
- Mfr. Part No.:
- 4312.0002
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | S16 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | 3 Pole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type S16 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type 3 Pole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CH
Schurter Appliance Inlet
From Schurter, this IEC appliance inlet has a specific shape to guarantee IP protection when using the mating connector. With a robust flange, the inlet ensures a high degree of environmental protection, and the inlet mates to IP67 and IP69K, meaning the connection is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter S16 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 10A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
