Schurter Panel Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-9268
- Mfr. Part No.:
- 0909.0041
- Brand:
- Schurter
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 40)
$13.338
(exc. GST)
$14.672
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
40 - 40 | $13.338 | $533.52 |
80 - 120 | $13.004 | $520.16 |
160 + | $12.804 | $512.16 |
*price indicative
Related links
- Schurter Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter S16 Panel Mount IEC Connector Male, 10A, 250 V
- Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter Panel Mount IEC Connector Socket, 8.8A, 294 V
- RS PRO C13 Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A