Schurter C20 Straight Panel Mount IEC Connector, 250V Male, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

$836.25

(exc. GST)

$920.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 100$33.45$836.25
125 +$30.105$752.63

*price indicative

RS Stock No.:
173-7814
Mfr. Part No.:
EC11.0001.001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Connector

IEC Connector Type

C20

Mount Type

Panel Mount

Current

20A

Orientation

Straight

Connector Gender

Male

Voltage

250V

Termination Type

Solder

Rewireable

Yes

Contact Gender

Male

Standards/Approvals

UL, RoHS, VDE, CSA

Shuttered

No

Series

EC11

DC & EC series male sockets with Switch


C14 version:


C14 male sockets with switch are available for screw fitting or snapfitting on panels.

Single-pole or double-pole switch.

Class 1 protection.

C20 version:


C20 male sockets with switch are available for screw fitting or snapfitting on panels.

Double-pole switch, lit or unlit.

Class 1 protection.

Approvals

  UL, CSA, VDE

  • RS Stock No. 0678096
  • Mfr. Part No. PX0598/30/63
Each (In a Pack of 70)
$10.943
  • RS Stock No. 0418965
  • Mfr. Part No. 4797.0000
Each
$8.40
  • RS Stock No. 0685618
  • Mfr. Part No. PX0598/10/63
Each (In a Pack of 80)
$7.134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy