Schurter C20 Straight Panel Mount IEC Connector, 250V Male, 16A
- RS Stock No.:
- 173-7989
- Mfr. Part No.:
- 6163.0019
- Brand:
- Schurter
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-7989
- Mfr. Part No.:
- 6163.0019
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C20 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 16A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | UL File Number: E96454, RoHS, CSA File Number: 27324 | |
| Shuttered | No | |
| Series | 1601 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 16A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals UL File Number: E96454, RoHS, CSA File Number: 27324 | ||
Shuttered No | ||
Series 1601 | ||
- COO (Country of Origin):
- CZ
16A Screw Mount IEC Inlet (C20)
A screw on panel mount IEC appliance inlet for PCB mounting. A flange design with through holes without an additional terminal.
Screw on mouting from rear side
Jet black housing
Suitable for appliances with protection class 1 according to IEC 61140
Operational temperature -25°C → +70°C
Related links
- Schurter C20 Straight Panel Mount IEC Connector 16A
- Schurter C20 Straight Panel Mount IEC Connector 20A
- Schurter C20 Straight Cable IEC Connector 16A
- Schurter C20 Straight Panel Mount IEC Connector 20A
- RS PRO C20 Straight Panel Mount IEC Connector 20A
- Bulgin C20 Straight Panel Mount IEC Connector 20A
- Schurter C20 Right Angle Cable IEC Connector 16A
- Schurter C20 Straight Snap-in IEC Connector 20A
