Siemens Transponder 60 mm RS422 24V
- RS Stock No.:
- 287-9519
- Distrelec Article No.:
- 302-61-798
- Mfr. Part No.:
- 6GT2801-1BA10-0AX1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,523.88
(exc. GST)
$1,676.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,523.88 |
*price indicative
- RS Stock No.:
- 287-9519
- Distrelec Article No.:
- 302-61-798
- Mfr. Part No.:
- 6GT2801-1BA10-0AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Device Type | Reader | |
| Reading Distance | 60mm | |
| Maximum DC Voltage | 28.8V dc | |
| Interface Type | RS422 | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC RF300 | |
| Length | 30mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Device Type Reader | ||
Reading Distance 60mm | ||
Maximum DC Voltage 28.8V dc | ||
Interface Type RS422 | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 55mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC RF300 | ||
Length 30mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens Reader is a specialized variant featuring a rotated base plate with 90 degree. It is equipped with an RS422 interface and designed to operate reliably in various conditions, with an IP67 rating ensuring protection against dust and water ingress. With compact dimensions of 55x75x30 mm and an integrated antenna, it offers convenient installation and space saving design.
Silicon free
Shock resistance
IP67 protection class
Related links
- Siemens Tiny Code Reader 65 mm RS422 24V
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V
- Siemens Transponder 125 mm 24V
- Siemens Transponder 105 mm 24V
- Siemens Tiny Code Reader 650 mm RS422, RS232 24V
- Siemens SIMATIC Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens HMI Display -
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
