Siemens Tiny Code Reader 65 mm RS422 24V

Subtotal (1 unit)*

$718.43

(exc. GST)

$790.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$718.43

*price indicative

RS Stock No.:
282-3422
Distrelec Article No.:
301-24-681
Mfr. Part No.:
6GT2821-5AC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

RFID Reader

Product Type

Tiny Code Reader

Reading Distance

65mm

Interface Type

RS422

Maximum DC Voltage

28.8V dc

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

30mm

Series

6GT2821-5AC10

Depth

50mm

Standards/Approvals

RoHS

Width

50mm

COO (Country of Origin):
DE
The Siemens RF200 Reader RF250R, featuring an RS422 interface. With an IP65 rating, it ensures reliable operation in various environments. Its compact dimensions of 50x50x30 mm make it suitable for space constrained installations.

Silicon free

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy