Siemens Transponder 105 mm 24V
- RS Stock No.:
- 196-3699
- Distrelec Article No.:
- 302-61-792
- Mfr. Part No.:
- 6GT28004BB00
- Brand:
- Siemens
Subtotal (1 unit)*
$537.47
(exc. GST)
$591.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.47 |
*price indicative
- RS Stock No.:
- 196-3699
- Distrelec Article No.:
- 302-61-792
- Mfr. Part No.:
- 6GT28004BB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transponder | |
| Product Type | Transponder | |
| Reading Distance | 105mm | |
| Maximum DC Voltage | 28.8V dc | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15mm | |
| Length | 25mm | |
| Standards/Approvals | IPX9K | |
| Series | SIMATIC RF300 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transponder | ||
Product Type Transponder | ||
Reading Distance 105mm | ||
Maximum DC Voltage 28.8V dc | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 15mm | ||
Length 25mm | ||
Standards/Approvals IPX9K | ||
Series SIMATIC RF300 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
SIMATIC RF300 Transponder RF340T 8 KB FRAM, -25 to +85 °C, 48x2 5x 15 mm
