Siemens Transponder Transponder
- RS Stock No.:
- 282-4699
- Mfr. Part No.:
- 6GT2810-3HC80
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$412.48
(exc. GST)
$453.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $20.624 | $412.48 |
*price indicative
- RS Stock No.:
- 282-4699
- Mfr. Part No.:
- 6GT2810-3HC80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Device Type | Transponder | |
| Depth | 38mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Device Type Transponder | ||
Depth 38mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 127mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF620T 127 x 38 x 6 mm (LxWxH) ISO 18000-6C frequency 860 to 928 MHz NXP Ucode 7xm-2K EPC ID 56 byte/448 bit user memory 256 byte/2048 bit on metal with spacer laser-based labelling possible -40 °C to +85 °C. IP67 range 5 m 20 units/pack 20 units MOQ.
Operating frequency 860 to 960 MHz
Type of memory EEPROM
storage capacity of the user memory 256 byte
